SSA-LXB525USBD

Lumex
696-SSA-LXB525USBD

SSA-LXB525USBD

Mfr.:

Description:
Led Bars & Arrays 5 Unit LED Array Ul. Super Blue 470nm

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:

41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 140,22 kr 140,22
kr 105,80 kr 1 058,00
100 Quote
Product Attribute Attribute Value
Lumex
Product Category: Led Bars & Arrays
RoHS:  Details
LED Light Arrays
Blue
470 nm
470 nm
40 mcd
20 mA
3.5 V
98 mW
Brand: Lumex
LED Size: 2.5 mm x 5 mm x 8 mm
Length: 35 mm
Material: InGaN
Mounting Style: Through Hole
Operating Supply Voltage: 3.5 V
Peak Wavelength: 470 nm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Type: Rectangular Array
Viewing Area - W x H: 33.3 mm x 1.8 mm
Width: 6.1 mm
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
MEAN WELL RPS-120-15-C
Switching Power Supplies 120W 15V 80-264Vac with case 2xMOPP