SSL-LX305D4GD

Lumex
696-SSL-LX305D4GD

SSL-LX305D4GD

Mfr.:

Description:
Standard LEDs - Through Hole Green Diffused 565nm 60deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17 329

Stock:

17 329 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 4,40 kr 4,40
kr 2,88 kr 28,80
kr 1,92 kr 192,00
kr 0,924 kr 924,00
kr 0,843 kr 2 107,50
kr 0,82 kr 8 200,00
kr 0,797 kr 19 925,00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Green
565 nm
15 mcd
60 deg
20 mA
2.2 V
105 mW
3.8 mm
3.8 mm
5.1 mm
T-1 (3 mm)
- 40 C
+ 85 C
Green
3 mm
Dome
Diffused
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.2 V
Product Type: LED - Standard
Factory Pack Quantity: 500
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 233,750 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns SRP1265C-150M
Power Inductors - SMD 15 UH 20%
KEMET T491X476M035AT
Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=600 mOhms
Murata GCM32EC71H106KA03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1210 X7S AEC-Q200
KEMET C1210C476K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10%
KEMET C1812C104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10%
Nisshinbo Micro Devices NJM2845DL1-33-TE1
LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 3.3V 1W
Wurth Elektronik 742792097
Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
KYOCERA AVX 12065C475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1206 10%
HARTING 09061486901
DIN 41612 Connectors 48P 6A MALE R/A SLDR