SSL-LX5093SRC/DU

Lumex
696-LLX5093SRC/DU

SSL-LX5093SRC/DU

Mfr.:

Description:
Standard LEDs - Through Hole Super Red, 660nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3 249
Expected 05-Jan-24

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5,80 kr 5,80
kr 3,79 kr 37,90
kr 2,38 kr 238,00
kr 1,85 kr 1 850,00
kr 1,54 kr 3 080,00
kr 1,44 kr 14 400,00
kr 1,39 kr 34 750,00
Product Attribute Attribute Value
Lumex
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
660 nm
1200 mcd
30 deg
20 mA
1.7 V
100 mW
5.9 mm
5.9 mm
8.6 mm
T-1 3/4 (5 mm)
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Lumex
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 1.7 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 4 V
Unit Weight: 322 mg
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi SMMBT2907ALT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Toshiba TBD62783APG
Gate Drivers DMOS Transistor 8-CH, 50V/0.5A
TE Connectivity 1-170823-4
Terminals INSULATION SLEEVE 2.5MM DIA NTRL
Texas Instruments LM324DR
Operational Amplifiers - Op Amps Quad GP Op Amp
Amphenol DILB40P-223TLF
IC & Component Sockets 40P DIP SOCKET STAMPED AND FORMED
Mill-Max 110-44-318-41-001000
IC & Component Sockets 18P TIN PIN TIN CONT
Vishay CRCW08053M30JNEA
Thick Film Resistors - SMD 1/8watt 3.3Mohms 5%
Texas Instruments SN74HC04DR
Inverters Hex
Vishay CRCW08052K20JNEA
Thick Film Resistors - SMD 1/8watt 2.2Kohms 5%
YAGEO RC0805JR-0747KL
Thick Film Resistors - SMD 47 kOhms 125 mW 0805 5%