L1CU-CYN1000000000

Lumileds
997-L1CU-CYN10000000

L1CU-CYN1000000000

Mfr.:

Description:
High Power LEDs - Single Colour LUXEON CZ Color Line Cyan 490nm - 510nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 715

Stock:

1 715 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 25,29 kr 25,29
kr 16,98 kr 169,80
kr 13,05 kr 1 305,00
kr 12,71 kr 3 177,50
kr 11,78 kr 5 890,00
Full Reel (Order in multiples of 1000)
kr 10,33 kr 10 330,00
kr 9,55 kr 19 100,00
kr 9,46 kr 47 300,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - Single Colour
RoHS:  Details
Blue LEDs
SMD/SMT
SMD-2
510 nm
Cyan
73 lm
350 mA
3.05 V
-
Colorless
2 mm x 2 mm
Square
Clear
LUXEON CZ
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 0.8 mm
Length: 2 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Viewing Angle: 120 deg
Width: 2 mm
Unit Weight: 196,250 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Luxeon CZ Color Line High Power LEDs

Lumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (Tj) of 85ºC. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.

Image Description
Lumileds L1CU-AMB1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Amber 585nm - 600nm
Lumileds L1CU-BLU1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Blue 460nm - 480nm
Lumileds L1CU-RED1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Red 624nm-634nm
Lumileds L1CU-RYL1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Royal Blue 440-460nm
Lumileds L1CU-PCA1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line PC Amber 65 - 88lm
Lumileds L1CU-DRD1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Deep Red 655- 675nm
Lumileds L1CU-FRD1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Far Red 720 - 750nm
Lumileds L1CU-MNT1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Mint 120lm - 132lm
Lumileds L1CU-GRN1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Green 520nm-540nm
Lumileds L1CU-RNG1000000000
High Power LEDs - Single Colour LUXEON CZ Color Line Red-Orange 614-624nm