L2C5-30901205F1300

Lumileds
997-L2C530901205F130

L2C5-30901205F1300

Mfr.:

Description:
High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 01-Nov-23

Factory Lead Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 78,42 kr 78,42
kr 58,10 kr 581,00
kr 53,82 kr 2 691,00
kr 48,39 kr 4 839,00
kr 46,43 kr 9 286,00
kr 42,74 kr 21 370,00
kr 41,23 kr 41 230,00
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
-
2708 lm
90
115 deg
600 mA
35 V
21 W
24 mm
20 mm
1.5 mm
- 40 C
+ 85 C
Tinted
13 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
LED Size: 20 mm x 24 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Unit Weight: 5,807 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Luxeon CoB Core Range (Gen 4)

Lumileds Luxeon CoB Core Range (Gen 4) are high power LEDs with efficacies >160lm/W for 70CRI and 80CRI products. The LEDs have a small light Emitting Surface (LES) and thermal resistance. Luxeon CoB Core Range (Gen 4) LEDs are hot tested at 85°C thus minimizing additional testing. The CoB Core Range (Gen 4) LEDs are available in 3-step MacAdam ellipse ensuring uniform optical performance in a wide range of applications.

Image Description
TE Connectivity 2213118-2
LED Lighting Mounting Accessories LUMAWISE LED HOLDER Z32 LOW PROFILE 1215
Lumileds L2C5-30801205E1300
High Power LEDs - White White 3000 K 80-CRI, LUXEON CoB Core
ERP Power EBR020U-0500-37
LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 18.5 W max, 500 mA Iout, 37 V max Vout
Lumileds L2C5-30901204E0900
High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core
Lumileds L2C5-30901205E1300
High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core
MEAN WELL PLD-25-1050
LED Power Supplies 25.2W 35V 1050mA 90-295VAC W/PFC