CFT-90-WSS-X11-UA900

Luminus Devices
896-CFT90WSSX11UA900

CFT-90-WSS-X11-UA900

Mfr.:

Description:
LED Lighting Modules Stage White 3680 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:

49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 986,72 kr 986,72
kr 922,96 kr 9 229,60
kr 875,49 kr 43 774,50
kr 845,69 kr 84 569,00
250 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  Details
LED Modules
1
Cool White
7800 K
-
3680 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 70
Diameter: -
Height: 5.7 mm
Lens Shape: Square
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Viewing Angle: 120 deg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8539520091
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.

Image Description
ROHM Semiconductor RLD78NZM7-00A
780NM SNGL MODE LASR INVISI
CUI Devices HSB17-404025
heat sink, BGA, 40 x 40 x 25 mm
Analog Devices Inc. MAX3096EEE+T
+/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Luminus Devices SFT-20-B-F35-EPC
Blue LED
Molex 52745-1097
RA SMT ZIF TOP 10P GOLD
Molex 52207-2060
1.0 FPC ZIFSMTHsgAss sgAssy20CktEmbsTpPkg
Amphenol 20021521-00030D4LF
1.27x1.27mm, CTB,Hdr Shrd,SMT, 30P,Tube/
ams OSRAM PLT5 522EA_Q