See an Error?

CXM-6-65-80-36-AA00-F2-5

Luminus Devices
896-CXM6658036F25

CXM-6-65-80-36-AA00-F2-5

Mfr.:

Description:
High Power LEDs - White White 6500 K 80-CRI, CXM-6 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 8,10 kr 19 440,00
kr 8,03 kr 22 484,00
kr 7,89 kr 78 900,00
25 200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Cool White
6500 K
80
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Unit Weight: 7,396 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99