SST-10-IR-B130-K850-00

Luminus Devices
896-SST10IRB130K850

SST-10-IR-B130-K850-00

Mfr.:

Description:
Infrared Emitters - High Power Infared LED 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 581

Stock:

1 581 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 30,84 kr 30,84
kr 20,67 kr 206,70
kr 15,94 kr 1 594,00
kr 14,32 kr 7 160,00
Full Reel (Order in multiples of 1000)
kr 12,71 kr 12 710,00
kr 11,39 kr 22 780,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Luminus Devices
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
850 nm
130 deg
350 mA
1.5 V
SMD-2
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 130 deg
Unit Weight: 1 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.

Image Description
New Energy LST1-01G01-IR01-00
Infrared Emitters - High Power Infrared LED 850 nm, Starboard SST-10
Image Description
Texas Instruments LM61480RPHR
Switching Voltage Regulators 8-A buck converter optimized for power density and low EMI
Cree LED JE2835AAM-N-0001A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorAmber 585-595nm
Cree LED JE2835AGR-N-0002A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorGreen 520-540nm
Cree LED JE2835ARY-N-0002A0000-N0000001
High Power LEDs - Single Colour 2835 Mid-Power ColorRoyal Blue 440-460nm
TAIYO YUDEN MSASE105SB7224KFNB25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.22uF 10% X7R
Lumileds LXML-PX02-0000
High Power LEDs - Single Colour LUXEON Rebel Color, Lime 566nm - 569nm
Luminus Devices SST-10-IRD-B130H-S940
Infrared Emitters - High Power Infared LED 940nm
Luminus Devices SST-10-IR-B130-H940-00
Infrared Emitters - High Power Infared LED 940nm
Inolux IN-3531SCUV-U70
High Power LEDs - Single Colour 3.45x3.45mm 410-420nm 350mA
Luminus Devices SST-10-FR-B130-G730
High Power LEDs - Single Colour Far Red LED 730 nm