See an Error?

HLG-320H-C2800B

MEAN WELL
709-HLG320H-C2800B

HLG-320H-C2800B

Mfr.:

Description:
LED Power Supplies 319.2W57-114V 2800mA CC IP67 3in1 dimming

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 28

Stock:

28 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 161,12 kr 1 161,12

Possible Replacement

MEAN WELL XLG-320-M-AB
MEAN WELL
LED Power Supplies 310.8W 74-148V 1050-2800mA Constant Power adj via Io pot and 3 in 1 dimming
New Product: New from this manufacturer.
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
Constant Current (CC)
2.8 A
57 VDC to 114 VDC
319.2 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
252 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H-C
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 1,88 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99