LPF-40D-24

MEAN WELL
709-LPF40D-24

LPF-40D-24

Mfr.:

Description:
LED Power Supplies 40W 24V 1.67A Dimming Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5
Expected 02-Oct-23
96
Expected 30-Oct-23

Factory Lead Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 365,21 kr 365,21
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
Constant Current (CC)
1.67 A
24 VDC
40 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
162.5 mm
42.5 mm
32 mm
Industrial
-
LPF-40D
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Unit Weight: 450 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LPF LED Power Supplies

MEAN WELL LPF Series LED Power Supplies offer a wide input range from 90VAC to 305VAC. These drivers offer built-in active PFC function and the LPF-40W/60W models are equipped with three-in-one dimming function. The LPF series is available in Constant Current (C.C.) + Constant Voltage (C.V.) model and only C.C. model with 3 in 1 dimming function. The viDesign flexibility is possible using 1VDC to 10VDC, PWM signal, or by changing resistance to achieve brightness reduction and energy savings. Applications for the MEAN WELL LPF Series include indoor LED lighting, LED electric display, wall wash lighting, LED stage and theater lighting, and LED decorative lighting. 

Image Description
Texas Instruments TL081HIDBVR
Operational Amplifiers - Op Amps Single-channel high-speed standard op amp
MEAN WELL HLG-150H-24
LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated
MEAN WELL LPV-100-12
LED Power Supplies 102W 12V 8.5A LED Power Supply
KYOCERA AVX 06035A180FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 1%
MEAN WELL XLG-100-24-A
LED Power Supplies 100W 24V 4A CP IP67 Io adj w/pot
JKL Components LE-BA9S-24W
LED Replacement Lamps - Based LEDs White 24V AC/DC T-3 1/4 Bayonet Base
MEAN WELL LPF-60D-24
LED Power Supplies 60W 24V 2.5A Dimming Function
KEMET CBR06C259B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.5pF C0G 0603 0.1pF
KEMET CBR06C359B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.5pF C0G 0603 0.1pF
MEAN WELL APV-35-36
LED Power Supplies 36W 36V 1A CV LED PS