MS05-1A87-75LHR

MEDER electronic
876-MS05-1A87-75LHR
MS05-1A87-75LHR

Mfr.:

Description:
Reed Relays 1 Form A 5 V Micro SIL hi resist

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 47,32 kr 47,32
kr 39,69 kr 396,90
kr 36,12 kr 903,00
kr 31,83 kr 3 055,68
kr 30,28 kr 7 751,68
kr 30,04 kr 15 380,48

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Reed Relays
RoHS:  
5 VDC
1 Form A (SPST-NO)
500 mA
200 VDC
10 W
No Diode
500 Ohms
MS
Tube
Brand: MEDER electronic
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 32
Subcategory: Relays
Part # Aliases: 4205187975
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS