JT028-RYGB-CS

Mallory Sonalert
539-JT028-RYGB-CS

JT028-RYGB-CS

Mfr.:

Description:
LED Panel Mount Indicators STK LIGHT RGBY CONT POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 983,02 kr 1 983,02
Product Attribute Attribute Value
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green, Blue
14.6 mm
Press Fit
Turret Terminal
Opaque White
171.1 mm
200 mA
24 V
Triangular
JT
Brand: Mallory Sonalert
Lens Colour: White
Lens Transparency: Opaque
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 830 g

CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Industrial StackLights

Mallory Sonalert Industrial StackLights feature state-of-the-art brilliant LEDs with options for sound or no sound. These StackLights offer one to five stacks and pole or direct mount options. These Mallory Sonalert StackLights provide an opaque white lens and LED colors of red, yellow, green, blue, and white/clear. The sound versions feature a 2000Hz sound frequency and include four sound options: continuous, medium pulse (5pps), slow double pulse, and continuous tone for five seconds followed by a short pulse tone every one second.