106032-0150

Molex
538-106032-0150

106032-0150

Mfr.:

Description:
Fiber Optic Connectors CONN SC TUNABLE 1.6m .6mm BEIGE (MMPC+ZR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:

90 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 68,38 kr 68,38
kr 58,21 kr 582,10
kr 47,82 kr 4 782,00
kr 45,05 kr 22 525,00
kr 39,27 kr 39 270,00
kr 37,65 kr 94 125,00
5 000 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106032
Connectors
Simplex
Multimode
127 um
Brown (Beige)
1 Position
-
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060320150 860320150
Unit Weight: 3,746 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99