15120-0439

Molex
538-15120-0439

15120-0439

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Ptch Jumper Same Side Contacts (Type A) 203mm Lngth (Au) Plating 40 Ckts

Lifecycle:
New At Mouser

In Stock: 347

Stock:

347 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 60,43 kr 60,43
kr 58,77 kr 117,54
kr 55,31 kr 276,55
kr 54,00 kr 540,00
kr 50,54 kr 1 263,50
kr 48,04 kr 2 402,00
kr 45,77 kr 4 577,00

Product Attribute Attribute Value
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
40 Conductor
0.5 mm
203 mm
Same Side Contacts
350 mA
60 VAC
15120
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 151200439 0151200439