LQW18AS10NG0CD

Murata Electronics
81-LQW18AS10NG0CD

LQW18AS10NG0CD

Mfr.:

Description:
RF Inductors - SMD Fixed IND 10nH 700mA NONAUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 456

Stock:

4 456 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 3,79 kr 3,79
kr 3,09 kr 30,90
kr 2,53 kr 253,00
kr 1,99 kr 1 990,00
kr 1,82 kr 4 550,00
Full Reel (Order in multiples of 4000)
kr 1,74 kr 6 960,00
kr 1,68 kr 13 440,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
10 nH
2 %
700 mA
130 mOhms
- 55 C
+ 125 C
31
4.8 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
LQW
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 3 mg