7000-94041-2160300

Murrelektronik
867-7000940412160300

7000-94041-2160300

Mfr.:

Description:
Sensor Cables / Actuator Cables MSUD VALVE PLUG FORM CI 9.4 MM, PVC 3X0.75 GRAY, 3m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 295,02 kr 295,02

Product Attribute Attribute Value
Murrelektronik
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Valve Plug CI
4 Position
Male
3 m (9.843 ft)
4 A
110 V
18 AWG
White
IP67
7
Bulk
Brand: Murrelektronik
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 192 g

FEATURED PRODUCTS
MURRELEKTRONIK