07530GS-12N-ATD-0

NMB
472-07530GS12NATD0
07530GS-12N-ATD-0

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, 15.2CFM, 45.4dBA, 3650RPM, Sleeve Bearing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 106,60 kr 8 528,00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
12 VDC
15.19 CFM
Sleeve
43.5 dBA
3650 RPM
4.8 W
75 mm
75 mm
30 mm
Plastic
Wire Leads
07530GS
Brand: NMB
Lead Length: 200 mm
Life: 50,000 hours at 40C
Pressure Type: 0.68 in H2O
Product Type: Blowers
Size: 75 mm x 75 mm x 30 mm
Factory Pack Quantity: 80
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 85 g
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
8414596595
ECCN:
EAR99