See an Error?

PCA9955TW/Q900,118

NXP Semiconductors
771-PCA9955TWQ900118

PCA9955TW/Q900,118

Mfr.:

Description:
LED Lighting Drivers 16-channel Fm+ I2C- bus 57 mA LED driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

12 499
Expected 19-Jan-24

Factory Lead Time:

47
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 49,43 kr 49,43
kr 42,27 kr 422,70
kr 37,77 kr 3 777,00
kr 36,27 kr 9 067,50
kr 33,03 kr 16 515,00
kr 27,84 kr 27 840,00
Full Reel (Order in multiples of 2500)
kr 26,33 kr 65 825,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
NXP
Product Category: LED Lighting Drivers
RoHS:  Details
PCA9955
SMD/SMT
HTSSOP-28
16 Output
57 mA
3 V
5.5 V
Boost
1 MHz
40 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
I2C Control
Brand: NXP Semiconductors
Input Voltage: 3 V to 5.5 V
Number of Channels: 16 Channel
Pd - Power Dissipation: 3.2 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 15 mA
Part # Aliases: 935298503118
Unit Weight: 103,659 mg
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PCA9955 16-channel Constant Current LED Driver

NXP Semiconductor PCA9955 LED Drivers are I2C controlled 16-channel constant current drivers designed for dimming and blinking 57mA Red/Green/Blue/Amber (RGBA) LEDs in amusement products. Each channel has an 8-bit resolution (256 steps) 31.25kHz PWM controller with a duty cycle that is adjustable between 0% to 99.6%. This feature allows each LED to be set to a specific brightness. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency and an adjustable frequency. This additional controller is used to either dim or blink all the LEDs with the same value.

Image Description
STMicroelectronics ST25R3916B-AQWT
NFC/RFID Tags & Transponders NFC reader for payment, consumer and industrial
Global Connector Technology (GCT) USB4125-GF-A-0190
USB Connectors USB C Rec GF RA 6P SMT TH Stakes 1.9mm
Panasonic ERJ-UP3F4993V
Thick Film Resistors - SMD AEC-Q200
STMicroelectronics LED1202QTR
LED Lighting Drivers 12-Channel Low Quiescent Current LED Driver
Nexperia NX3008PBK,215
MOSFET NX3008PBK/SOT23/TO-236AB
NXP PCA9955BTWJ
LED Lighting Drivers I2c 16 Channel LED Driver
NXP PN7150B0HN/C11002Y
NFC/RFID Tags & Transponders High performance NFC controller, supporting all NFC Forum modes, with integrated firmware and NCI interface.
Murata GRM21BR60J107ME15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 0805 X5R
TDK CGA2B2NP01H101J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 100pF NP0 5% AEC-Q200
TDK VLS3012HBX-220M
Power Inductors - SMD 3x3x1.2mm 22uH 20% Magnetic Pwr Inductr