NHD-0220DZ-NSW-BBW

Newhaven Display
763-NHD-0220DZNSWBBW

NHD-0220DZ-NSW-BBW

Mfr.:

Description:
LCD Character Display Modules & Accessories STN- BLUE Transm 116.0 x 37.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 678

Stock:

678 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 182,26 kr 182,26
kr 173,83 kr 869,15
kr 160,31 kr 1 603,10
kr 153,50 kr 7 675,00
kr 139,06 kr 13 906,00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
LCD Character Display Modules
Transmissive
20 x 2
116 mm x 37 mm x 13.5 mm
83 mm x 29 mm
STN Negative
LED White
Parallel
Blue
5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 63,665 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Newhaven Displays - Character Displays Assoc Product Link


Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
Bourns PEC11D-4120F-S0015
Encoders 12MM ROTARY ENCODER
Mill-Max 5382-0-00-15-00-00-03-0
Circuit Board Hardware - PCB DoubleTail Header Pin, .029 Hole
CUI Devices CMT-85853-97-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 8.5 mm Square, 3 mm deep,3.6 Vo-p, 97 dB, SMT, Magnetic Audio Transducer, TR
Broadcom Limited QSMB-UTF2-0E22B
Standard LEDs - SMD 2828 Tricolor PLCC6 LEDs
Bosch BMP390
Board Mount Pressure Sensors High Performance Barometric Pressure Sensor for Altitude Tracking
Molex 504051-0201
Headers & Wire Housings 1.5MM PicoLock CRIMP HSG POS SIDELCK 2CKT
TE Connectivity 63849-1
Terminals TAB .250 PCB
Texas Instruments TPS70933DBVR
LDO Voltage Regulators 150mA 30V Ultra-Lo IQ Wd Input LDO Reg
Bourns MF-R040
Resettable Fuses - PPTC 60V .4A-HD 40A MAX
YAGEO RC2512JK-07150RL
Thick Film Resistors - SMD 150 Ohms 1 W 2512 5%