NHD-14432WG-BTFH-V#T

Newhaven Display
763-14432WG-BTFH-V

NHD-14432WG-BTFH-V#T

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FSTN (+) 80.0 x 36.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 100

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 204,55 kr 20 455,00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
Graphic LCD Modules
144 x 32
Transflective
FSTN Positive
80 mm x 36 mm x 13.2 mm
Parallel
LED White
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Subcategory: Displays
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm