See an Error?

NHD-7.0-800480FT-CTXL-CTP

Newhaven Display
763-NHD7080FTCTXLCTP

NHD-7.0-800480FT-CTXL-CTP

Mfr.:

Description:
TFT Displays & Accessories 7.0 EVE2 TFT STANDARD CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 53

Stock:

53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 519,63 kr 1 519,63
Product Attribute Attribute Value
Newhaven Display
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
SPI
Capacitive Touch Panel
LED
230 cd/m2
154.9 mm x 86.85 mm
165 mm x 104 mm x 5.08 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 100 mA
Product Type: TFT Displays
Series: 7.0" IPS TFT
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 336,290 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
MXHTS:
85312001
ECCN:
EAR99

EVE2 TFT Modules

Newhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.