NHD-7.0-HDMI-N-RSXN

Newhaven Display
763-NHD70HDMINRSXN

NHD-7.0-HDMI-N-RSXN

Mfr.:

Description:
TFT Displays & Accessories 7 in No Touch Sunlight Readable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 320

Stock:

320 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 531,41 kr 1 531,41
Product Attribute Attribute Value
Newhaven Display
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  Details
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
HDMI
Without Touch Panel
LED
1000 cd/m2
156.7 mm x 89.1 mm
165 mm x 104 mm x 16.5 mm
5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 730 mA
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 343,093 g

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8528591500
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

HDMI TFT Display Modules

Newhaven Display HDMI TFT Display Modules allow developers and makers to quickly add a TFT LCD display to their designs. Rather than using a FPC (Flexible Printed Circuit) ribbon cable, users can connect a standard HDMI cable from their desired board or computer right into the TFT module.

Image Description
Digilent 6069-410-000
Raspberry Pi Hats / Add-on Boards MCC 118 Voltage Measurement DAQ HAT; 12b
BeagleBoard BBB01-SC-505
Single Board Computers Beaglebone Black Rev C
Molex 64320-1311
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BLK CD
Molex 64322-1219
Automotive Connectors CP FEM TERM W/AU SN PLTD .75MM WIRE
TE Connectivity 1011-243-0805
Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S*
TE Connectivity DRC16-40S
Automotive Connectors DRC PLUG 40 WAY
TE Connectivity DT06-2S-E008
Automotive Connectors DT PLUG 2#16 SKT
TE Connectivity DT06-6S
Automotive Connectors PLUG DT 6 WAY
Adafruit 2223
Adafruit Accessories GPIO Stacking Header for Pi A+/B+/Pi 2/Pi 3 - Extra-long 2x20 Pins
Amphenol MUSB2A111014BP
USB Connectors Gray Dust Cover For MUSBA51100