74VHCT245PW,118

Nexperia
771-74VHCT245PW118

74VHCT245PW,118

Mfr.:

Description:
Bus Transceivers SOT360-1 OCTAL BUS TRANSCVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 570

Stock:

1 570 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 3,59 kr 3,59
kr 2,47 kr 24,70
kr 2,21 kr 55,25
kr 1,90 kr 190,00
kr 1,67 kr 417,50
kr 1,60 kr 1 600,00
Full Reel (Order in multiples of 2500)
kr 1,45 kr 3 625,00
kr 1,41 kr 14 100,00
kr 1,38 kr 27 600,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nexperia
Product Category: Bus Transceivers
RoHS:  
74LVCH
7 ns, 9.5 ns, 10.5 ns, 15 ns
TSSOP-20
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935289586118
Unit Weight: 191 mg