74VHCT541PW,118

Nexperia
771-74VHCT541PW118
74VHCT541PW,118

Mfr.:

Description:
Buffers & Line Drivers 74VHCT541PW/SOT360/TSSOP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 017

Stock:
1 017 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 9,94 kr 9,94
kr 5,98 kr 59,80
kr 5,10 kr 127,50
kr 3,95 kr 395,00
kr 3,36 kr 840,00
Full Reel (Order in multiples of 2500)
kr 3,36 kr 8 400,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
VHCT
8 Input
8 Output
Non-Inverting
TSSOP-20
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Buffer/Line Driver
Height: 0.95 mm (Max)
Input Signal Type: Single-Ended
Length: 6.6 mm (Max)
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Supply Voltage: 5 V
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns at 4.5 V to 5.5 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Technology: CMOS
Width: 4.5 mm (Max)
Part # Aliases: 935289528118
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99