NJM17431F24A-TE1

Nisshinbo
513-NJM17431F24A

NJM17431F24A-TE1

Mfr.:

Description:
Current & Power Monitors & Regulators Vref to 36V 2.495V 650mW 0.01uF 100uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 521

Stock:

7 521 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 11,68 kr 11,68
kr 8,46 kr 84,60
kr 7,65 kr 191,25
kr 6,76 kr 676,00
kr 6,33 kr 1 582,50
kr 6,08 kr 3 040,00
kr 5,60 kr 5 600,00
Full Reel (Order in multiples of 3000)
kr 5,38 kr 16 140,00
kr 5,20 kr 31 200,00

Product Attribute Attribute Value
Nisshinbo Micro Devices
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
High Side
36 V
2.5 V
250 nA
0.8 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
Brand: Nisshinbo
Output Current: 100 mA
Product Type: Current & Power Monitors & Regulators
Series: NJM17431
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs