E3Z-FDN17 2M

Omron Automation and Safety
653-E3ZFDN172M

E3Z-FDN17 2M

Mfr.:

Description:
Photoelectric Sensors 500mm DIFFUSED RED NPN Pre-wired 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4
Can Dispatch Immediately

On Order:

33
Expected 10-Nov-23

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 789,67 kr 789,67
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Diffuse Reflective
500 mm
Infrared LED
Built In
Pre-Wired Cable
NPN
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Sensor Amplifier Units, Light ON / Dark ON
Height: 35 mm
IP Rating: IP67, IP69K
Length: 31 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3Z-F
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15 mm
Part # Aliases: E3ZFDN172M
Unit Weight: 70 g

CNHTS:
9031809090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.