E3Z-R86

Omron Automation and Safety
653-E3Z-R86

E3Z-R86

Mfr.:

Description:
Photoelectric Sensors Retro Wide View PNP Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:

72 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 656,50 kr 1 656,50
kr 1 543,08 kr 15 430,80
Product Attribute Attribute Value
Omron
Product Category: Photoelectric Sensors
RoHS:  Details
Retroreflective
4 m
Red LED
Built In
Connector
PNP
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Light ON / Dark ON
Height: 20 mm
Length: 43.5 mm
Operating Supply Voltage: 24 V
Product Type: Photoelectric Sensors
Series: E3Z
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZR86OMS 1116521 E3ZR86
Unit Weight: 20 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.

Image Description
STMicroelectronics L7824ABV
Linear Voltage Regulators 24V 1.0A Positive
Omron E3Z-D87
Photoelectric Sensors PNP DIFF-REFLECTIVE
Weidmuller 2583780000
Cable Mounting & Accessories CABTITE FR 4-1 BK SET
Omron XS3F-M8PVC4S10M
Sensor Cables / Actuator Cables M8 Straight Socket PVC 10M Cable 4Pole
Omron E39-R1S
Sensor Fixings & Accessories Reflector for E3FA-R9 and E3RA-R9
Littelfuse KLDR.100TXP
Industrial & Electrical Fuses .1A 600VAC 300VDC Slo-Blo
Omron XS3F-M421-405-A
Sensor Cables / Actuator Cables M8 connect straight 5m cable 4-wire
Littelfuse KLDR.400TXP
Industrial & Electrical Fuses .4A 600VAC 300VDC Slo-Blo
Omron E3Z-R66
Photoelectric Sensors Retro Polar NPN Connector
Omron E3FB-RP21
Photoelectric Sensors Brass M18 Retro 4mAxPNPConn