EE-SX1035

Omron Electronics
653-EE-SX1035

EE-SX1035

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:

358 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 64,68 kr 64,68
kr 57,17 kr 571,70
kr 46,43 kr 928,60
kr 41,00 kr 2 050,00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
5.2 mm
1 mm
30 V
20 mA
Through Hole
- 25 C
+ 85 C
EE-SX1035
Brand: Omron Electronics
Fall Time: 4 us
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 4 us
Sensing Distance: 5.2 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 10
Subcategory: Optical Switches
Termination Style: Solder Pin
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Wavelength: 940 nm
Width: 5.2 mm
Part # Aliases: EESX1035
Unit Weight: 3,257 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Vishay VCNL36826S
940 nm IRLED 20mA 2.62 V - 3.6 V
Vishay VCNL36825T
PROXSENS LOW PROFILE
Vishay VCNL36826S-SB
Sensor Board for VCNL36826S
Analog Devices Inc. LTM4622EY#PBF
Dual Ultrathin 2.5A, Single 5A Step-Down
Broadcom Limited HSDL-9100-024
Proximity Sensor
TE Connectivity 1-206062-6
STD CABLE CLAMP 11 screw lnth .375
onsemi FDV303N
N-Ch Digital
Molex 78047-0443
1.5mm WtB Hdr Vt SMT MT 2.54SnLF T&R 4Ckt
Molex 87437-0243
2 CKT 1.5mm HDR. Vert. SMT
Belden Wire & Cable GDS 307 BLACK