EE-SX3081

Omron Electronics
653-EE-SX3081

EE-SX3081

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 - 16VDC Dark ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 320

Stock:

1 320 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 37,77 kr 37,77
kr 34,30 kr 343,00
kr 29,11 kr 727,75
kr 26,91 kr 1 345,50
kr 24,02 kr 2 402,00
kr 23,91 kr 4 782,00
kr 22,29 kr 22 290,00
kr 21,95 kr 57 070,00
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  Details
5 mm
0.5 mm
20 mA
- 40 C
+ 75 C
EE-SX3081/4081
Bulk
Brand: Omron Electronics
Fall Time: 20 us
Height: 10 mm
High Level Output Voltage: 15 V
Ir - Reverse Current: 10 nA
Length: 5 mm
Low Level Output Current: 16 mA
Low Level Output Voltage: 120 mV
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 4.5 V to 16 V
Output Type: Open Collector, Buffer
Pd - Power Dissipation: 250 mW
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 3 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 200
Subcategory: Optical Switches
Termination Style: Solder Pin
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Wavelength: 940 nm
Width: 13.7 mm
Part # Aliases: EESX3081
Unit Weight: 4,628 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Texas Instruments AMC1336QDWVRQ1
Automotive reinforced isolated delta-sigma modulator for voltage sensing with +/-1-V input range 8-SOIC -40 to 125
Texas Instruments LM358BAIDR
Industry-standard dual operational amplifier 8-SOIC -40 to 85
Analog Devices Inc. TMC2130-LA
Stepper Motor Driver IC, SPI, Step/Dir, 5-46V Supply, 1.2A, QFN36
Texas Instruments TPS62865RQYR
2.4-V to 5.5-V input, 4-A synchronous step-down converter in 1.5-mm x 2.5-mm QFN package
Panasonic ERJ-HP6D4701V
0805 4.7KOhm 0.5% AEC-Q200
TDK CGA3E3X7R1H334M080AB
CGA 0603 50V 0.33uF X7R 20% AEC-Q200
TE Connectivity 292253-3
3P R/A HDR ASSY
TT Electronics OPB733TR
Reflective Sensor 0.4in to 1.0in
Omron EE-SX4081
With IC w/Detector 4.5 -16VDC Light ON
Vishay CRCW1206390RFKEAC
1/4Watt 390ohms 1% Commercial Use