G3VM-201G(TR)

Omron Electronics
653-G3VM-201G(TR)

G3VM-201G(TR)

Mfr.:

Description:
Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 50mA 40ohm 15pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 102

Stock:

2 102 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 50,13 kr 50,13
kr 47,12 kr 471,20
kr 41,93 kr 1 048,25
kr 39,85 kr 1 992,50
kr 37,65 kr 3 765,00
kr 33,50 kr 8 375,00
kr 31,42 kr 15 710,00
kr 28,88 kr 28 880,00
Full Reel (Order in multiples of 2500)
kr 28,76 kr 71 900,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
kr 51,28
Min:
1

Similar Product

Omron Electronics G3VM-201G
Omron Electronics
Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 50mA 40ohm 15pF
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
50 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm
3.9 mm
2.1 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 432349 G3VM201GTR
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

G3VM-VY SOP Package MOSFET Relays

Omron G3VM-VY Series MOSFET Relays are general-purpose MOSFET relays in an SOP 4-pin package. Within the G3VM family of Omron relays, the VY Series features a 1 form A contact arrangement along with a 260°C max flow temperature within 30 seconds. These MOSFET relays also feature a 60V nominal load voltage, 700mA load current, and a 3750VAC breakdown voltage between contacts and coil (50/60Hz for one minute). These characteristics make the Omron G3VM-VY series ideal for equipment related to semiconductors, communication, security, industrial, amusement, as well as test and measurement.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Littelfuse ITV9550L3060MR
ITV SMD RESETTABLE FUSE
Texas Instruments BUF634AIDR
210-MHz, 250-mA high-speed buffer 8-SOIC -40 to 125
Omron G3VM-201G
200V, SPST-NO, SOP4 SMT 50mA 40ohm 15pF
Omron G3VM-S5(TR)
200V, SPST-NO, SOP4 SMT 150mA 5ohm 100pF
Microchip TC7920K6-G
2PR N- & PCH ENHANCE MD MSFET w/DRAIN-DI
CTS 625L3I008M00000
8MHz 3.3Volts -40C +85C
Molex 43031-0023
MicroFit 3.0 M CRP TERM CHN 30AU 18AWG
Molex 47589-1001
MICRO USB
Wurth Elektronik 61300311121
WR-PHD 2.54mm Hdr 3P Single Str Gold
TDK C3216X5R1C106K160AA
1206 16V 10uF X5R 10% T: 1.6mm