G3VM-21GR

Omron Electronics
653-G3VM-21GR

G3VM-21GR

Mfr.:

Description:
Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 160mA, 5ohm, 1pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:

61
Can Dispatch Immediately

On Order:

800
Expected 09-Jan-24

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 35,57 kr 35,57
kr 31,65 kr 791,25
kr 30,03 kr 1 501,50
kr 24,02 kr 2 402,00
kr 22,06 kr 5 515,00
kr 21,60 kr 8 640,00
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
160 mA
20 VAC, 20 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
SOP-4
MOSFET
50 mA
- 20 C
+ 85 C
4.4 mm
3.9 mm
2.1 mm
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Type: High Current
Part # Aliases: G3VM21GR
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Image Description
Texas Instruments TPS7A0218DBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable
Vishay CRHA1206AF20M0FKEF
Thick Film Resistors - SMD 20Mohms 1% AEC-Q200 High Volt
Panasonic EEH-AZT1V151B
Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Hi Rip AEC-Q200
Panasonic ERJ-UP3F1332V
Thick Film Resistors - SMD AEC-Q200
KEMET ESL475M250AGMAA
Aluminium Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm
Cree LED CLV1A-FKB-CKMQRNRFHBB79353
Standard LEDs - SMD RGB LED, SMD, PLCC-4
ISSI IS63WV1288DBLL-10TLI
SRAM 1M (128Kx8) 10ns Async SRAM 3.3v
Panasonic EEH-AZK1E271B
Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200
KYOCERA AVX AHC0812470M080R
Aluminium Electrolytic Capacitors - SMD 47UF 80V ESR=40
Texas Instruments TCA9555PWR
Interface - I/O Expanders Remote 16B I2C & SMBus I/O Expander