G3VM-51UR(TR05)

Omron Electronics
653-G3VM-51UR(TR05)

G3VM-51UR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET VSON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 405

Stock:

2 405
Can Dispatch Immediately

On Order:

2 000
Expected 22-Jan-24

Factory Lead Time:

37
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 120,93 kr 120,93
kr 113,42 kr 1 134,20
kr 100,83 kr 2 520,75
kr 95,87 kr 4 793,50
kr 87,66 kr 8 766,00
kr 82,12 kr 20 530,00
Full Reel (Order in multiples of 500)
kr 76,92 kr 38 460,00
kr 69,07 kr 69 070,00
2 500 Quote
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
300 mA
50 VAC, 50 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
MOSFET
30 mA
- 40 C
+ 85 C
2.45 mm
1.45 mm
1.3 mm
G3VM-UR
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM51URTR05
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CAHTS:
8536490010
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.

Image Description
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Analog Devices Inc. LT3032EDE-3.3#PBF
LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg
KYOCERA AVX 08055C105JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 5%
KYOCERA AVX 04025C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10%
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603FR-0715KL
Thick Film Resistors - SMD 15 kOhms 100mW 0603 1%
Mill-Max 8579-0-15-15-21-27-10-0
Circuit Board Hardware - PCB SOLDER MT .040 RECPT
Molex 172065-0210
Headers & Wire Housings MegaFit Slim Vert Hdr Assy 10 Ckt 15Au
Wurth Elektronik 782423700
Ferrite Beads WE-CBA EMI 70Ohm 1000mA .09Ohm AEC-Q200