OVSRRGBCC3

Optek / TT Electronics
828-OVSRRGBCC3

OVSRRGBCC3

Mfr.:

Description:
Standard LEDs - SMD RGB Full Color 150 Deg Top/RA MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177 834

Stock:

177 834 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 6,02 kr 6,02
kr 5,60 kr 560,00
kr 5,54 kr 1 385,00
Full Reel (Order in multiples of 2000)
kr 5,54 kr 11 080,00
kr 5,36 kr 21 440,00
kr 5,13 kr 51 300,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TT Electronics
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
1204 (3215 metric)
Top View
RGB
20 mA
2 V, 3.3 V, 3.3 V
625 nm, 530 nm, 475 nm
105 mcd, 330 mcd, 200 mcd
150 deg
72 mW, 72 mW, 72 mW
3.2 mm
1 mm
1.5 mm
- 40 C
+ 85 C
Tinted
2 mm x 1 mm
Semitube
Diffused
Reel
Cut Tape
MouseReel
Brand: Optek / TT Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 282,570 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
TARIC:
8541409090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OVSRRGBCC3 LEDs

Optek / TT electronics OVSRRGBCC3 and OVSRRGBCC3TM LEDs feature full-color RGB in a miniature surface-mount package with a 150° viewing angle. These compact 1204 devices provide the option to mount the device as a top-view (OVSRRGBCC3TM) or right-angle, side-view (OVSRRGBCC3) LED. They are compatible with automatic placement equipment as well as with infrared and vapor phase reflow solder processes. Optek / TT electronics OVSRRGBCC3 and OVSRRGBCC3TM LEDs can be used on smaller boards with a higher packing density and are ideal for handheld applications.

Image Description
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
KEMET C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
KEMET C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 10%
Panasonic ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% AEC-Q200
KEMET C0402C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
Panasonic ERJ-2GEJ472X
Thick Film Resistors - SMD 0402 4.7Kohms 5% AEC-Q200
KEMET C0402C102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10%
KEMET C0402C222K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10%