See an Error?

AM-8801CAR

Panasonic Battery
658-AM-8801CAR

AM-8801CAR

Mfr.:

Description:
Solar Panels & Solar Cells Solar Cells 4.5 V Glass Outdoor

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 99,68 kr 99 680,00
Product Attribute Attribute Value
Panasonic
Product Category: Solar Panels & Solar Cells
RoHS: Not Applicable
AMORTON
189 mW
41.9 mA
4.5 V
- 10 C
+ 60 C
58 mm
55 mm
1.1 mm
Brand: Panasonic Battery
Product: Solar Cells
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1000
Subcategory: Power
Termination Style: Wire Leads
Type: Amorphous Silicon
Voc - Open Circuit Voltage: 6.8 V
Part # Aliases: 166646022 AM-8801CAR-MEL-E AM-8801CAR-MEL-T
Unit Weight: 8,600 g
CNHTS:
9031809090
USHTS:
8541420010
TARIC:
8541409090
ECCN:
EAR99

Amorton Amorphous Silicon Solar Cells

Panasonic Amorton Amorphous Silicon Solar Cells are designed to power a variety of both indoor and outdoor devices such as meters, GPS trackers, faucets, the Internet of Things (IoT) devices, and more. These solar cells are available in traditional glass as well as advanced stainless steel and film substrates. The advanced substrates feature solar cells that are lighter weight and stronger while providing designers with greater flexibility for demanding applications. The key features of Panasonic Amorton Amorphous Silicon Solar Cells are thin, lightweight, scalable with variable customization and shapes, and less sensitivity to high temperatures than crystalline solar cells.

FEATURED PRODUCTS
PANASONIC