AQG22212

Panasonic Industrial Devices
769-AQG22212

AQG22212

Mfr.:

Description:
Solid State Relays - PCB Mount 2A 12V RANDOM Non-Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:

411 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 53,13 kr 53,13
kr 47,70 kr 477,00
kr 40,54 kr 810,80
kr 39,96 kr 3 996,00
kr 36,73 kr 9 549,80
kr 36,04 kr 18 020,00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
2 A
75 VAC to 264 VAC
1 Form A (SPST-NO)
9.6 VDC to 14.4 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm
4.5 mm
20.5 mm
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 12 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Unit Weight: 18,490 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99
Image Description
ECS ECS-160-18-33-AEN-TR3
Crystals 16.000 MHz +/-25ppm +/-50ppm 18pF 80 Ohm Fundamental -40C - 85C - Surface Mount 4-SMD, 3225
Molex 15032-0645
FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=153mm Gold 45Ckts
Espressif ESP32-WROOM-32E-N16
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Texas Instruments TLV9304IDR
Operational Amplifiers - Op Amps Quad 1MHz, 40-V, RRO, MUX-friendly operational amplifier for cost-sensitive systems 14-SOIC -40 to 125
KEMET ELH108M250AS5AA
Aluminium Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours
Global Connector Technology (GCT) USB1040-GF-L-B
USB Connectors USB A Skt, TH, Vertical, GF, With kinked shell stakes, tray
Adafruit 4055
Adafruit Accessories Snap-In Panel Mount Cable - USB A Extension Cable
Panasonic AQG22224
Solid State Relays - PCB Mount 2A 24V RANDOM Non-Zero Cross
Panasonic AQG12212
Solid State Relays - PCB Mount 1A 12V RANDOM Non-Zero Cross