AQW414EHA

Panasonic Industrial Devices
769-AQW414EHA

AQW414EHA

Mfr.:

Description:
Solid State Relays - PCB Mount 100MA 400V DPST-NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

54 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 64,10 kr 64,10
kr 60,06 kr 600,60
kr 46,66 kr 2 333,00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
100 mA
400 VAC, 400 VDC
2 Form B (DPST-NC)
1.25 VDC
SMD DIP-8
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.86 mm
6.4 mm
2.9 mm
AQW
Brand: Panasonic Industrial Devices
Contact Form: DPST (2 Form B)
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 5 kV
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
Type: Controller
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99

PhotoMOS Relays

Panasonic PhotoMOS Relays are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS relays are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

Image Description
Murata GRM31CC72A475ME11L
4.7 uF 100 VDC 20% 1206 X7S
Littelfuse BC103J1K
THERMISTOR US SENSOR
ROHM Semiconductor BD62221MUV-E2
36V 2CH DC BRUSH MOTOR DRIVER
Nexperia XS3A1T5157GMX
XS3A1T5157GM/SOT886/XSON6
Skyworks SI8660BA-B-IS1
1 kV 6-channel digital isolator
Hirose Electric IX61G-A-10P
10P 1MM RECEP RA 1.5A LATCH-LOCK SMT
Epson FA-238 25.0000MB-K3
25MHz 50ppm 10pF -20C +70C
ISSI IS43TR16256BL-125KBL
4G, 1.35V, DDR3L, 256Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS
Pulse HX5120NL
1000Base-T NonPoE 350uH .65Ohms 1-Port
Amphenol RJFTV6MZN
Plug Metallic PG gland