TXS2-24V-1

Panasonic Industrial Devices
769-TXS2-24V-1
TXS2-24V-1

Mfr.:

Description:
Low Signal Relays - PCB TX-S Relay AgPd contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 59,00 kr 59,00
kr 52,57 kr 525,70
kr 47,32 kr 1 183,00
kr 38,74 kr 10 847,20
kr 38,50 kr 38 500,00
kr 37,67 kr 94 928,40
5 000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
High Sensitivity
24 VDC
2 Form C (DPDT-NO, NC)
1 A
1 A
2.9 mA
Non-Latching
70 mW
Solder Pin
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Coil Resistance: 8.229 kOhms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Palladium (AgPd)
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99