ERA-8AEB2743V

Panasonic
667-ERA-8AEB2743V

ERA-8AEB2743V

Mfr.:

Description:
Thin Film Resistors - SMD 1206 274Kohm 25ppm 0.1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 184

Stock:

6 184 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 2,46 kr 2,46
kr 2,01 kr 20,10
kr 1,78 kr 89,00
kr 1,67 kr 167,00
kr 1,62 kr 810,00
Full Reel (Order in multiples of 5000)
kr 1,62 kr 8 100,00
kr 1,59 kr 15 900,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERA-xA
274 kOhms
0.1 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
AEC-Q200
250 mW (1/4 W)
150 V
Brand: Panasonic
Features: Automotive AEC-Q200
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Metal Film Chip Resistors
Unit Weight: 16,200 mg