2900394

Phoenix Contact
651-2900394

2900394

Mfr.:

Description:
Solid State Relays - Industrial Mount PLC-OPT- 72DC/ 110DC/3RW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9
Expected 24-Oct-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 668,17 kr 668,17
kr 624,97 kr 6 249,70
kr 604,53 kr 12 090,60
kr 591,59 kr 29 579,50
kr 567,80 kr 56 780,00
kr 541,12 kr 108 224,00
500 Quote
Product Attribute Attribute Value
Phoenix Contact
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
SSR
DIN Rail Mount
3 A
12 VDC to 140 VDC
1 Form A (SPST-NO)
50.4 VDC to 90 VDC
5.5 mA
- 25 C
+ 70 C
IP20
PLC-OPT
86 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-OPT-_72DC/110DC/3RW PLCOPT72DC110DC3RW
Unit Weight: 31,890 g
CAHTS:
8536490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

PLC Push-In Technology Relays

Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe, and error-free products now needed in industrial control cabinets. Phoenix Contact PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof and permit faster wiring - up to 50 % faster installation time.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Image Description
Phoenix Contact 2900318
Industrial Relays PLC-RPT- 24UC/21/RW
Phoenix Contact 2900391
Solid State Relays - Industrial Mount PLC-OPT- 24DC/ 110DC/3RW