XR-C841-0204D

Quantic X-Microwave
433-XR-C841-0204D
XR-C841-0204D

Mfr.:

Description:
RF Development Tools TVA, WTVA0200N05SMTF [PCB: 845]

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 905,65 kr 1 905,65

Product Attribute Attribute Value Select Attribute
Quantic X-Microwave
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Prototype Boards
Attenuator
Brand: Quantic X-Microwave
Packaging: Poly Bags
Product Type: RF Development Tools
Series: C841
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: X-MWblock
Part # Aliases: WTVA0200N05SMTF
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Attenuators / Equalizers / Phase Shifters

Quantic X-Microwave Attenuators / Equalizers / Phase Shifters are modular solutions for RF and microwave industries. Engineers utilize X-MWblock® modules to prototype and develop efficient systems for wireless infrastructure, radar, navigation, quantum computing, medical devices, and test equipment. The Quantic X-Microwave Attenuators, Equalizers, and Phase Shifters cater to diverse needs, supporting leading component manufacturers like Analog Devices Inc., IMS, Keysight, Knowles / DLI, MACOM, Marki Microwave, Mini-Circuits, pSemi, Qorvo, Renesas, Skyworks, Smiths / EMC Technology, Smiths Interconnect, and UMS.