See an Error?

BD65B60GWL-E2

ROHM Semiconductor
755-BD65B60GWL-E2

BD65B60GWL-E2

Mfr.:

Description:
LED Lighting Drivers Zener Diode, 100mW, 2 Pin.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 719

Stock:

1 719 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1719 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 17,56 kr 17,56
kr 15,71 kr 157,10
kr 12,24 kr 1 224,00
kr 10,09 kr 5 045,00
kr 8,21 kr 8 210,00
Full Reel (Order in multiples of 3000)
kr 6,96 kr 20 880,00
kr 6,91 kr 41 460,00
kr 6,85 kr 61 650,00
24 000 Quote
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
UCSP50L1-12
2 Output
25 mA
2.7 V
5.5 V
Boost
1.1 MHz
28.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Soft Start
Brand: ROHM Semiconductor
Input Voltage: 2.7 V to 5.5 V
Number of Channels: 2 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 850 uA
Type: White LED Driver
Width: 1.2 mm
Part # Aliases: BD65B60GWL
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.