BD9862MUV-E2

ROHM Semiconductor
755-BD9862MUV-E2

BD9862MUV-E2

Mfr.:

Description:
Display Drivers & Controllers PWR SUPPLY IC 24PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 477

Stock:

2 477 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2477 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 61,56 kr 61,56
kr 55,32 kr 553,20
kr 45,28 kr 4 528,00
kr 43,08 kr 10 770,00
kr 38,69 kr 19 345,00
kr 34,65 kr 34 650,00
Full Reel (Order in multiples of 2500)
kr 29,45 kr 73 625,00
10 000 Quote
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Display Drivers & Controllers
RoHS:  Details
BD9862MUV
LCD Drivers
LCD
1.8 V to 4.5 V
- 40 C
+ 85 C
SMD/SMT
V-QFN024V4040-24
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Operating Frequency: 1 MHz
Pd - Power Dissipation: 700 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Multi-Channel System Power Supply IC
Part # Aliases: BD9862MUV
Unit Weight: 54,600 mg
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Switching Regulator Boost Converters

ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.

Power Management ICs for LCD Panels

ROHM Semiconductor Power Management ICs for LCD Panels are system power supplies for mobile TFT liquid crystal panels. These ICs are RoHS compliant. The power management ICs operates a wide operating temperature range. These ICs include a wide input voltage range. The power management ICs feature a high-frequency operation and built-in protection circuits. TThese ICs are ideal for use in small and medium TFT liquid crystal displays.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.