LA-401EN

ROHM Semiconductor
755-LA-401EN

LA-401EN

Mfr.:

Description:
LED Displays & Accessories LED#1 DIGIT DISP.4" CC HI-BRIGHT ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:

147 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 52,21 kr 52,21
kr 36,96 kr 369,60
kr 33,38 kr 834,50
kr 30,84 kr 3 700,80
kr 25,41 kr 6 098,40
kr 24,60 kr 14 760,00
kr 23,79 kr 25 693,20
kr 23,56 kr 59 371,20
kr 23,33 kr 117 583,20
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
1
10.16 mm
Orange
610 nm
Common Cathode
90 mcd
25 mA
2.05 V
+ 75 C
- 25 C
Through Hole
LA-401EN
Bulk
Brand: ROHM Semiconductor
Interface Type: Digital
Operating Temperature Range: - 25 C to + 75 C
Product Type: LED Displays
Factory Pack Quantity: 120
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Viewing Area - W x H: 9.6 mm X 13 mm
Unit Weight: 2,428 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Numeric LED Displays

ROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Renesas Electronics RAA210130GBG#AD0
Switching Voltage Regulators 30A, DC/DC PMBus step down power Module, 10x13 BGA, bulk
TRACO Power TXLN 200-124
Switching Power Supplies 202W 24V 8.4A
Renesas Electronics RTKA210130DE0020BU
Power Management IC Development Tools RTKA210130DE0020BU - EVAL BRD, 30A PWR MODULE,130LD BGA, ROH
Vishay SUD15N15-95-E3
MOSFET RECOMMENDED ALT 781-SUD15N15-95
Omron G2R-1-T-DC12
General Purpose Relays SPDT Q.C. 12VDC
Toshiba TC7W53FK,LF
Multiplexer Switch ICs Single 2-Ch Multi 4ns 2V to 6V VCC
Vishay BYT51D-TAP
Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM
Nidec CFS-0400TB
Slide Switches OFF-ON 4 position DIP switch, flush actuator, 100mA @ 6V DC, gull wing SMD terminals, T&R 1,000 pc packaging, washable
Texas Instruments CD4504BPWR
Translation - Voltage Levels Hex Voltage
Texas Instruments SN74LS73AN
Flip-Flops Dual J-K Flip-Flops with Clear