LB-402MN

ROHM Semiconductor
755-LB-402MN

LB-402MN

Mfr.:

Description:
LED Displays & Accessories LED NUM DISP.4" 2 DIGIT CC GREEN
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
Minimum: 300   Multiples: 300

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 43,54 kr 13 062,00
kr 41,35 kr 24 810,00
kr 39,62 kr 47 544,00
kr 38,92 kr 105 084,00
5 100 Quote
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  Details
7 Segment
2
10.16 mm
Green
563 nm
Common Cathode
25 mcd
20 mA
2.1 V
+ 75 C
- 25 C
Through Hole
LB-402MN
Bulk
Brand: ROHM Semiconductor
Interface Type: Digital
Operating Temperature Range: - 25 C to + 75 C
Product Type: LED Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: General Purpose
Viewing Area - W x H: 25 mm X 18 mm
Unit Weight: 6,726 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Numeric LED Displays

ROHM Semiconductor Numeric LED Displays can be used for digital display modules to convey numeric information exclusively. The displays are featured with LEDs for segments forming digits providing wide viewing angle and high contrast visibility. The common cathode and common anode displays offer wavelengths from 563nm to 650nm. The displays are available in through hole and SMD/SMT mounting styles. Illumination colors are available in red, green, and orange. Character styles range from 4mm to 25.4mm. Luminous density ranges from 16millicandela to 250mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.