RPI-221

ROHM Semiconductor
755-RPI-221

RPI-221

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output UltraSmall 50mA 30V 950nm Phtinterrupter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:

664 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 12,13 kr 12,13
kr 7,74 kr 77,40
kr 7,02 kr 702,00
kr 5,91 kr 2 955,00
kr 5,27 kr 5 270,00
kr 5,21 kr 10 420,00
kr 4,78 kr 19 120,00
kr 4,63 kr 46 300,00
kr 4,59 kr 110 160,00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
2 mm
0.4 mm
30 V
30 mA
50 mA
Through Hole
- 25 C
+ 85 C
RPI-221
Bulk
Brand: ROHM Semiconductor
Fall Time: 10 us
Height: 3.3 mm
Length: 4.9 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 80 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 10 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 5 V
Wavelength: 950 nm
Width: 2.6 mm
Unit Weight: 1,430 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Infrared LEDs & Optical Sensors

ROHM Semiconductor Infrared LEDs and Optical Sensors include a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1/T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles. These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications, and proximity detection. 

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Texas Instruments TXU0101DCKR
Translation - Voltage Levels Single channel fixed-direction level shifter
Analog Devices Inc. TMC2300-LA-T
Motor/Motion/Ignition Controllers & Drivers Low Voltage Stepper Motor Driver IC, Step/Dir, UART, 2-11V Supply, 1.2A, QFN20
Melexis MLX92213ELD-AAA-000-RE
Board Mount Hall Effect/Magnetic Sensors Micropower Hall Switchw/ Enable
Littelfuse 0239003.HXP
Cartridge Fuses 250V 3A Slo-Blo
MEAN WELL RSP-320-24
Switching Power Supplies 321.6W 24V 13.4A W/ PFC
Murata GRT31CR61H106ME01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 20% 1206 X5R AEC-Q200
Fair-Rite 0443625006
Ferrite Clamp On Cores BB Freq 43&44 Mat 188Ohm @250MHz Round
Analog Devices Inc. MAX14933ASE+T
Digital Isolators 2 channel, each bidirectional, 2Mbps, 2.5kVrms digital isolator, NSOIC-16, -40C to +125C
Bulgin C6050ALAAC
Rocker Switches C6050AL T.BLACK EN1197 WHITE
Texas Instruments ISO7330CDW
Digital Isolators Robust EMC, LP Trpl-Ch 3/0 Isolator