RPT-38PB3F

ROHM Semiconductor
755-RPT-38PB3F

RPT-38PB3F

Mfr.:

Description:
Phototransistors PHOTO Visible Ray Cut Colored Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:

761 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 9,99 kr 9,99
kr 6,54 kr 65,40
kr 4,30 kr 430,00
kr 4,18 kr 2 090,00
kr 3,40 kr 3 400,00
kr 3,04 kr 6 080,00
kr 2,96 kr 29 600,00
kr 2,93 kr 70 320,00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Phototransistors
RoHS:  Details
Through Hole
800 nm
5 V
30 mA
32 V
500 nA
10 us
10 us
150 mW
- 25 C
+ 85 C
RPT-38PB3F
Brand: ROHM Semiconductor
Half Intensity Angle Degrees: 36 deg
Height: 5.2 mm
Length: 3.4 mm
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Phototransistor
Width: 3.4 mm
Unit Weight: 239,685 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
USHTS:
8541497080
TARIC:
8541409090
ECCN:
EAR99

Infrared LEDs & Optical Sensors

ROHM Semiconductor Infrared LEDs and Optical Sensors include a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1/T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles. These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications, and proximity detection. 

Optical Sensors for Touchless Switches

ROHM Semiconductor Optical Sensors for Touchless Switches are a broad portfolio of optical components ideal for non-contact switches. They offer optical operations that ensure safety, convenience, and longer life of products. The portfolio is composed of ambient light=proximity sensors, IR LEDs, and receiver elements.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Texas Instruments UCC27614DR
Gate Drivers 10-A/10-A single-channel gate driver with 4-V UVLO, 30-V VDD and low prop delay
DFRobot SEN0423
Pressure Sensor Development Tools Fermion: BMP390L Digital Barometric Pressure Sensor (Breakout)
Bourns SRP7020TA-5R6M
Power Inductors - SMD Ind,7x6.6x1.8mm,5.6uH+/-20%,4A,shd AEC-Q200
MEAN WELL MPM-45-24
AC/DC Power Modules 45.1W 24V 1.88A PCB Mnt Medical
KEMET A768KS157M1GLAS025
Aluminium Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25 mOhms AECQ200
Marktech Optoelectronics MTE1081C
Infrared Emitters Infrared Emitter 810nm
Infineon IMW65R083M1HXKSA1
MOSFET SILICON CARBIDE MOSFET
Bosch BMP390
Board Mount Pressure Sensors High Performance Barometric Pressure Sensor for Altitude Tracking
Analog Devices Inc. LTC6993MPS6-1#TRPBF
Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot)
Texas Instruments UC3906DW
Battery Management Lead-Acid Linear Charge Mngt IC