SLI-343MG3F

ROHM Semiconductor
755-SLI-343MG3F

SLI-343MG3F

Mfr.:

Description:
Standard LEDs - Through Hole LED Uni-Color Yellow Green 578nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 627

Stock:

8 627 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,12 kr 6,12
kr 4,07 kr 40,70
kr 2,69 kr 269,00
kr 2,07 kr 2 070,00
kr 1,61 kr 3 220,00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
T-1 (3 mm)
Yellow-Green
572 nm
180 mcd
40 deg
20 mA
2.1 V
62 mW
3.8 mm
3.8 mm
5.4 mm
T-1 (3 mm)
- 25 C
+ 80 C
Green
3.1 mm
Dome
Diffused
SLI-343MG
Bulk
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: SLI-343MG
Unit Weight: 143,050 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLI-343x Through Hole Multi-Color LEDs

ROHM Semiconductor SLI-343x Through Hole Multi-Color LEDs offer a 20 1/2: 40° viewing angle. The devices provide a high brightness with the ability to direct mount. The SLI-343x Multi-Color LEDs deliver an operating temperature of -25°C to +85°C.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Broadcom Limited ASMB-MTB0-0B3A2
PLCC4,T/Mt,BS/WF Silicone RGB
onsemi BSS138-G
FET 50V 3.5 OHM
Bourns SRP0520-R68K
0.68 UH 10%
ROHM Semiconductor SLR-343MC3F
LED 563NM 2PIN UNI-COLOR GREEN
WIMA FKS2C011001A00JN00
FKS 2 1000 pF 63 VDC 2.5x6.5x7.2 PCM 5
WIMA MKS4B031002A00JC00
MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5
Lumex SSL-LX5093VC
Purple Clear 2200mcd
ROHM Semiconductor SLI-343UR3F
3.1MM 630NM RED DIFF
Lumex SSL-LX3044AD
3mm Short Lens Amber
ROHM Semiconductor SLI-343YC3F
3.1MM 591NM YEL TRANSP