SLI-343YCT32

ROHM Semiconductor
755-SLI-343YCT32

SLI-343YCT32

Mfr.:

Description:
Standard LEDs - Through Hole BRIGHT YEL TRANSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,77 kr 6,77
kr 4,48 kr 44,80
kr 2,89 kr 289,00
kr 2,29 kr 2 290,00
Full Reel (Order in multiples of 2000)
kr 1,78 kr 3 560,00
kr 1,74 kr 17 400,00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
591 nm
40 deg
3.1 mm
Clear
SLI-343YC
Reel
Cut Tape
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Unit Weight: 297 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLI-343x Through Hole Multi-Color LEDs

ROHM Semiconductor SLI-343x Through Hole Multi-Color LEDs offer a 20 1/2: 40° viewing angle. The devices provide a high brightness with the ability to direct mount. The SLI-343x Multi-Color LEDs deliver an operating temperature of -25°C to +85°C.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.