SLR-343MG3F

ROHM Semiconductor
755-SLR-343MG3F

SLR-343MG3F

Mfr.:

Description:
Standard LEDs - Through Hole LED-Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 489

Stock:

1 489
Can Dispatch Immediately

On Order:

2 000
Expected 09-Oct-23

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,23 kr 6,23
kr 3,86 kr 38,60
kr 2,23 kr 223,00
kr 1,78 kr 1 780,00
Full Reel (Order in multiples of 2000)
kr 1,44 kr 2 880,00
kr 1,34 kr 13 400,00
kr 1,31 kr 31 440,00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
Yellow-Green
563 nm
16 mcd
40 deg
10 mA
2.1 V
75 mW
3.8 mm
3.8 mm
5.4 mm
T-1 (3 mm)
- 25 C
+ 85 C
Green
3.1 mm
Dome
Diffused
SLR-343
Reel
Cut Tape
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: SLR-343MG
Unit Weight: 185 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLR-343x/SLR343x Circular LEDs

ROHM SLR-343x/SLR343x Circular LEDs lineup covers various types of LEDs including high-brightness/high-reliability lamps suitable for outdoor displays. They are standard LED-type flat disc φ3 LED lamps. Typical applications include coin processing machines, portable data terminals, digital multimeters, and motor control.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
ROHM Semiconductor SLR-343MC3F
Standard LEDs - Through Hole LED 563NM 2PIN UNI-COLOR GREEN
Broadcom Limited HCPL-2630-000E
High Speed Optocouplers 10MBd 2Ch 5mA
ROHM Semiconductor SLR-343VRT32
Standard LEDs - Through Hole RED DIFFUSED LENS 2.5mm PITCH
Murata RDER73A222K2M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded
Texas Instruments SN74LS14N
Inverters Hex Schmitt-Trigger
Murata BLM18AG121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Texas Instruments CD74HC245E
Bus Transceivers Tri-St. Octal Bus
onsemi BZX79C5V1
Zener Diodes 5.1V 0.5W Zener
ROHM Semiconductor SLR-343VR3F
Standard LEDs - Through Hole LED-Red
ROHM Semiconductor SLR-343YY3F
Standard LEDs - Through Hole LED-Yellow