See an Error?

ISL78100ARZ-T7A

Renesas / Intersil
968-ISL78100ARZ-T7A

ISL78100ARZ-T7A

Mfr.:

Description:
LED Lighting Drivers Auto High Power LED Driver, T&R, 20LD QF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:

88 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 108,22 kr 108,22
kr 97,83 kr 978,30
kr 93,32 kr 2 333,00
kr 80,97 kr 8 097,00
Full Reel (Order in multiples of 250)
kr 76,35 kr 19 087,50
kr 70,22 kr 35 110,00
kr 65,49 kr 65 490,00
2 500 Quote
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
kr 99,21
Min:
1
Product Attribute Attribute Value
Renesas Electronics
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
QFN-20
1 Output
1 A
2.7 V
16 V
Boost, Buck
1 MHz
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
PWM Dimming, Short Circuit and Thermal Protection
Brand: Renesas / Intersil
For Use With: High Power LEDs
Height: 0.9 mm
Input Voltage: 2.7 V to 16 V
Length: 4 mm
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 3.5 mA
Type: High Power LED Driver
Width: 4 mm
Unit Weight: 44 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

Image Description
Nexperia NXV55UNR
MOSFET NXV55UN/SOT23/TO-236AB
Nexperia NXV75UPR
MOSFET NXV75UP/SOT23/TO-236AB
Nexperia PMPB14XNX
MOSFET PMPB14XN/SOT1220/SOT1220
Renesas Electronics RAA2116504GNP#HA0
Switching Voltage Regulators 60V 5A PWM Switching Regulator with low Iq, 4x5 QFN, 6k pc T
Murata GCM32ER70J476ME19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 1210 X7R AEC-Q200
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 0805 X5R
Littelfuse PGB1010603MR
ESD Suppressors / TVS Diodes 0603 24VDC .06pF
KYOCERA AVX 0402ZD106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
Vishay SS36-E3/57T
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
Analog Devices Inc. LTC4365HDDB-1#TRMPBF
Surge Suppressors Overvoltage, Undervoltage & Reverse S Pr

FEATURED PRODUCTS
RENESAS ELECTRONICS